P5-617322

Heilind Number:OTTP5-617322
Manufacturer:OTTO Controls
Manufacturer Number:P5-617322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-617322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-617322

Detailed Description

The Sealed, Mil Grade P5 Series Pushbutton Switch ( P5-617322) is a rugged and reliable component designed for demanding environments. With a durable aluminum housing and a thermoplastic actuator, it offers excellent durability and performance. Featuring a black button actuator and case, it is not only visually sleek but also IP3 rated for protection against dust and water ingress. This On-On switch with a contact configuration of SPDT provides versatility in circuit control. With a high current rating of 5A and a wide voltage range (115VAC, 28VDC), it is suitable for various applications. Its solder termination type and panel mounting style make installation easy. Tested to endure 25,000 cycles, it guarantees long-term functionality in extreme temperatures (-40°C to 85°C). Perfect for aerospace, defense, and industrial applications requiring high reliability, this pushbutton switch is a crucial component in ensuring operational integrity.