P5-618322

Heilind Number:OTTP5-618322
Manufacturer:OTTO Controls
Manufacturer Number:P5-618322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-618322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-618322

Detailed Description

Introducing the P5-618322, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, this switch features a sealed, Mil Grade construction that ensures optimal performance in harsh conditions. With an IP Rating of Symbol 3 and a durable aluminum housing, it offers protection against dust, moisture, and mechanical stress. The black button with gold-plated contacts guarantees a long lifespan of up to 25,000 cycles, making it ideal for high-reliability applications. The switch operates on a current rating of 10-100mA and a voltage rating of 3-28VDC, with a contact configuration of SPDT for versatile functionality. Panel mount installation and solder termination provide secure connectivity, while the alternate action switch function offers ease of use. Suitable for a wide range of industries, from aerospace to industrial automation, this pushbutton switch combines performance and durability in one compact package.