P5-621124

Heilind Number:OTTP5-621124
Manufacturer:OTTO Controls
Manufacturer Number:P5-621124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-621124
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.263 in
Switch Function:Off-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-621124

Detailed Description

Introducing the P5-621124, a rugged and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and a thermoplastic actuator, this switch is built to withstand harsh conditions. The yellow button, set in a sleek black case, offers a striking appearance while the silver contact plating ensures high conductivity. Operating at a maximum temperature of 85°C and a minimum of -40°C, this switch is suitable for a wide range of applications. Featuring a contact rating of 5A at 28VDC and 115VAC, it guarantees efficient performance. The Off-On switch function, along with the SPST contact configuration, provides simple yet effective operation. With a lifespan of 25,000 cycles, this sealed, Mil Grade switch offers long-lasting durability. Perfect for panel mounting with screw terminals, it is easy to install. Trust in the P5 series for high-quality, hi-rel switches that deliver exceptional performance.