P5-621212

Heilind Number:OTTP5-621212
Manufacturer:OTTO Controls
Manufacturer Number:P5-621212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-621212
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-621212

Detailed Description

Introducing the P5-621212, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, this switch features a durable aluminum case in a sleek silver finish, with a flat black button for easy activation. With an IP rating of Symbol 2, it offers protection against dust and moisture ingress. The switch is sealed for enhanced durability, making it ideal for military-grade applications. Its gold-plated brass contacts ensure reliable performance, even in harsh conditions. Operating at voltages ranging from 3 to 28 VDC, and temperatures from -40 to 85 °C, this switch is suitable for a wide range of industrial and aerospace applications. Its off-on switch function and SPST contact configuration provide simple and efficient control. With a lifespan of 25,000 cycles, this switch offers long-lasting performance in critical systems. Trust the P5-621212 for your high-reliability switching needs.