P5-621222

Heilind Number:OTTP5-621222
Manufacturer:OTTO Controls
Manufacturer Number:P5-621222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-621222
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-621222

Detailed Description

Introducing the P5 series Push Button Switch, a rugged and reliable solution designed for demanding environments. With a durable aluminum housing and a sealed construction, this Mil Grade switch ensures long-lasting performance even in harsh conditions. Featuring an Off-On switch function and a flat round button actuator, it offers easy operation and precise control. The black cap and case color, along with gold-plated brass contacts, not only enhance its visual appeal but also guarantee efficient conductivity. With a voltage rating of 3-28 VDC and a current rating of 10-100 mA, it is suitable for a wide range of applications. Whether used in aerospace, defense, or industrial settings, this push button switch delivers unparalleled durability and performance, with a 25,000-cycle life expectancy. Upgrade to the P5 series for reliable and efficient switching operations.