P5-622221

Heilind Number:OTTP5-622221
Manufacturer:OTTO Controls
Manufacturer Number:P5-622221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-622221
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-622221

Detailed Description

Introducing the P5-622221, a rugged and reliable pushbutton switch designed for demanding environments. This Mil Grade switch features a sealed construction, ensuring protection against dust, moisture, and other contaminants. With an IP Rating of Symbol 2, it offers enhanced durability and performance. The switch is built for longevity, with a durability rating of 25,000 cycles, making it ideal for high-use applications. Its Off-On switch function and SPST contact configuration provide easy and efficient operation. The red cap color and black case color complement its sleek design, while the gold contact plating ensures excellent conductivity. Panel mount installation and screw termination make it easy to integrate into any system. With a voltage rating of 3-28 VDC and a current rating of 10-100 mA, this switch is suitable for a wide range of industrial and commercial applications. Whether you need a reliable control solution for aerospace, defense, or industrial equipment, the P5-622221 is the perfect choice.