P5-622225

Heilind Number:OTTP5-622225
Manufacturer:OTTO Controls
Manufacturer Number:P5-622225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-622225
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-622225

Detailed Description

This P5-622225 pushbutton switch is a reliable and durable component designed for high-performance applications. Featuring a green button cap and a black aluminum housing, it offers a unique blend of functionality and style. The SPST contact configuration, gold-plated brass contacts, and sealed construction ensure optimal connectivity and protection against environmental factors. With an Off-On switch function and a current rating of 10-100 mA, it is suitable for a wide range of electronic systems. Its MIL-grade designation and 25,000-cycle durability rating guarantee long-term reliability even in harsh operating conditions. The thermoplastic actuator and screw termination type make installation and maintenance a breeze. Rated for operation in temperatures ranging from -40°C to 85°C and with a voltage rating of 3-28 VDC, this pushbutton switch is a versatile and robust choice for demanding industrial and military applications.