P5-625331

Heilind Number:OTTP5-625331
Manufacturer:OTTO Controls
Manufacturer Number:P5-625331
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-625331
Series:P5
Cap Color:Red
IP Rating:Symbol 3
Case Color:Red
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.263 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Voltage Rating (AC):115 VAC
SKU:OTTP5-625331

Detailed Description

Introducing the P5-625331, a rugged and reliable pushbutton switch designed for demanding environments. Featuring a durable aluminum housing and sealed construction, this Mil Grade switch ensures optimal performance even in harsh conditions. The red button with a flat actuator and round shape offers easy operation. With an Off-On switch function and SPST contact configuration, it provides reliable control. The silver-plated brass contacts and high durability rating of 25,000 cycles guarantee long-lasting use. Rated for 28VDC and 115VAC, this switch is suitable for various applications. Trust the P5-625331 for dependable performance in aerospace, defense, and industrial settings.