P5-626324

Heilind Number:OTTP5-626324
Manufacturer:OTTO Controls
Manufacturer Number:P5-626324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-626324
Series:P5
Cap Color:Yellow
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 - 100 mA
Mounting Style:Panel Mount
Actuator Length:.263 in
Contact Plating:Gold
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):3 - 28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-626324

Detailed Description

Introducing the Sealed, Mil Grade, Alternate Action, Pushbutton Switch ( P5-626324) from our P5 series. Featuring a durable aluminum housing with a black case and a yellow flat round button, this switch is designed for panel mount installation. With an IP Rating of 3 and a contact material of brass with gold plating, it ensures reliable performance in various environments. The Off-On switch function, SPST contact configuration, and a current rating of 10-100 mA make it suitable for a wide range of applications. Operating at temperatures ranging from -40°C to 85°C and with a voltage rating of 3-28 VDC, this pushbutton switch offers versatility and longevity. Perfect for use in demanding industrial and military settings, it guarantees a lifespan of 25,000 cycles. Trust in the P5 series for high-quality, efficient switching solutions.