P5-631224

Heilind Number:OTTP5-631224
Manufacturer:OTTO Controls
Manufacturer Number:P5-631224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-631224
Series:P5
Cap Color:Yellow
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.263 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Voltage Rating (AC):115 VAC
SKU:OTTP5-631224

Detailed Description

The P5-631224 is a high-performance pushbutton switch designed for demanding environments. Featuring a durable aluminum housing and a sealed thermoplastic actuator, this Mil Grade switch ensures reliable operation even in harsh conditions. With a current rating of 5A and a contact configuration of SPST, it offers efficient power control. The yellow flat button actuator, along with a black case, enhances visibility and ease of use. Operating smoothly between -40°C to 85°C, it guarantees optimal performance in both extreme cold and hot temperatures. Ideal for panel mounting, this switch is perfect for industrial, military, or aerospace applications where reliability is paramount. The P5-631224, with an IP Rating of 2, offers peace of mind with its protection against dust and water ingress. Experience precision control with this rugged and dependable pushbutton switch.