P5-A11111

Heilind Number:OTTP5-A11111
Manufacturer:OTTO Controls
Manufacturer Number:P5-A11111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A11111
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.17 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A11111

Detailed Description

Introducing the rugged and reliable P5 series Vandal Resistant Pushbutton Switch, the ideal choice for demanding environments. This silver-bodied switch features a flat round button actuator, offering a durable and responsive interface. With an IP6K4S sealing rating and aluminum housing, it ensures protection against dust and water ingress, making it suitable for outdoor and industrial applications. Operating at 28VDC or 115VAC with a 5A current rating, this SPST switch guarantees efficient performance. Its brass contact material and silver plating enhance conductivity and longevity, with a durability rating of 25,000 cycles. Designed for panel mount installation with solder termination, it's easy to integrate into your setup. Whether you need a reliable control solution for machinery, vehicles, or outdoor equipment, the P5A11111 delivers uncompromising quality and performance.