P5-A11112

Heilind Number:OTTP5-A11112
Manufacturer:OTTO Controls
Manufacturer Number:P5-A11112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A11112
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.24 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A11112

Detailed Description

The P5A11112 Vandal Resistant Pushbutton Switch offers durable and reliable performance in demanding environments. Featuring a sleek silver design with a curved round button actuator, this switch is ideal for panel mount applications. With an IP6K4S sealing rating, it ensures protection against water and dust ingress. The Off-On switch function and SPST contact configuration provide straightforward operation. Constructed with high-quality aluminum housing and actuator materials, it guarantees longevity, with a durability rating of 25,000 cycles. Suitable for use in a wide temperature range from -40°C to 85°C, and with a 5A current rating and 28VDC/115VAC voltage ratings, this switch is versatile for various industrial and commercial settings. Trust in the P5A11112 for secure and efficient control in your equipment.