P5-A11113

Heilind Number:OTTP5-A11113
Manufacturer:OTTO Controls
Manufacturer Number:P5-A11113
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A11113
Series:P5
Cap Color:Silver
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Aluminum
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Voltage Rating (AC):115 VAC
SKU:OTTP5-A11113

Detailed Description

Introducing the P5-A11113, a rugged and reliable pushbutton switch designed for durability and performance in demanding environments. With a sleek silver aluminum housing and a vandal-resistant design, this switch is perfect for applications where security and longevity are paramount. Featuring a flat round button actuator and a sealed construction, it offers protection against dust, water, and other contaminants, making it ideal for outdoor or industrial use. The Off-On switch function and SPST contact configuration ensure easy operation and reliable connectivity. With a high IP6K4S rating and a wide operating temperature range from -40°C to 85°C, this switch is built to withstand harsh conditions. Panel mount installation and solder termination make for easy and secure setup. Whether you need a tough and dependable switch for your machinery, equipment, or control panels, the P5-A11113 is the perfect choice.