P5-A11122

Heilind Number:OTTP5-A11122
Manufacturer:OTTO Controls
Manufacturer Number:P5-A11122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A11122
Series:P5
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Curved)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.24 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Aluminum
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Voltage Rating (AC):115 VAC
SKU:OTTP5-A11122

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a durable and reliable solution for your control panel needs. With a sleek silver design and sealed construction, this switch is perfect for outdoor or industrial environments. Its Off-On functionality and SPST contact configuration ensure precise operation, while the aluminum housing and actuator guarantee longevity, rated for 25,000 cycles. Featuring a panel mount installation and solder termination, it offers easy integration. With a current rating of 5A and voltage ratings of 28VDC and 115VAC, this switch is suitable for a variety of applications. Operating smoothly in temperatures ranging from -40°C to 85°C, it's built to withstand harsh conditions. Trust in the P5A11122 for high-performance switching in demanding settings.