P5-A11123

Heilind Number:OTTP5-A11123
Manufacturer:OTTO Controls
Manufacturer Number:P5-A11123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A11123
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.08 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A11123

Detailed Description

Introducing the Vandal Resistant, Sealed, Alternate Action Aluminum Pushbutton Switch, a durable and high-performance component ideal for industrial applications. With a sleek silver cap and case, this switch boasts an IP6K8S rating, ensuring reliable operation even in harsh environments. The flat round button actuator, made of aluminum, offers a responsive interface, while the SPST contact configuration and 5A current rating guarantee efficient power control. Panel mountable and featuring solder termination, installation is a breeze. With a 25,000 cycle durability rating and a wide operating temperature range from -40°C to 85°C, this switch is built to last. Suitable for both DC and AC applications with voltage ratings of 28V and 115V respectively, it is perfect for a variety of setups. Upgrade your control systems with the P5A11123, delivering quality and performance in one sleek package.