P5-A11124

Heilind Number:OTTP5-A11124
Manufacturer:OTTO Controls
Manufacturer Number:P5-A11124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A11124
Series:P5
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Curved)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.13 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Aluminum
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Voltage Rating (AC):115 VAC
SKU:OTTP5-A11124

Detailed Description

Introducing the Vandal Resistant, Sealed, Alternate Action Pushbutton Switch from our P5 series, P5-A11124. Featuring a sleek silver design with a durable aluminum housing, this switch is built to withstand tough environments. With an IP6K8S rating, it guarantees protection against dust and water ingress. The button, crafted from aluminum, offers a comfortable curved design for easy actuation. Operating at a current rating of 5A and voltage ratings of 28VDC and 115VAC, this switch ensures reliable performance. Ideal for panel mounting with solder termination, it is perfect for industrial applications. With a contact configuration of SPST and contact plating of silver, it offers efficient conductivity. Rated for 25,000 cycles, it promises long-lasting durability even in high-demand settings. Whether in automotive, aerospace, or marine industries, this P5 series switch is the trusted choice for quality and performance.