P5-A11125

Heilind Number:OTTP5-A11125
Manufacturer:OTTO Controls
Manufacturer Number:P5-A11125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A11125
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.16 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A11125

Detailed Description

Introducing the P5-A11125, a rugged and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and silver cap, this switch is not only resistant to vandalism but also sealed to protect against dust and moisture ingress, boasting an IP6K8S rating. The Off-On switch function, along with a single-pole, single-throw contact configuration, ensures precise control and connectivity. Operating at temperatures ranging from -40°C to 85°C, and with a voltage rating of 28VDC and 115VAC, it is suitable for a wide range of applications. Its flush round button actuator, made of aluminum, provides a sleek and ergonomic design. With a high durability rating of 25,000 cycles, this switch guarantees long-lasting performance. Perfect for panel mounting with solder termination, it is ideal for use in industrial, automotive, and marine settings where reliability is paramount. Upgrade to the P5A11125 for a superior pushbutton switch experience.