| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P5-A11223 |
| Series: | P5 |
| Cap Color: | Silver |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | Off-On |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Aluminum |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Voltage Rating (AC): | 115 VAC |
| SKU: | OTTP5-A11223 |
P5-A11223
Specifications
Detailed Description
Introducing the P5-A11223 Push Button Switch, a durable and reliable solution for your electronic control needs. Designed for high-performance environments, this switch features a Vandal Resistant, Sealed, Alternate Action construction, ensuring its longevity even in harsh conditions. With a sleek silver cap and case, it offers a stylish and professional look. The flat round button actuator, made of aluminum, provides a comfortable and responsive user experience. Gold-plated brass contacts guarantee efficient conductivity, while the SPST configuration and Off-On switch function offer straightforward operation. Ideal for panel mounting with solder termination, this switch is easy to install. With a 5A current rating, 28VDC voltage rating, and 25,000 cycles durability, it is suitable for a wide range of applications. Whether used in industrial machinery, automotive, or aerospace systems, the P5-A11223 ensures smooth and reliable performance. Upgrade your control panel with this high-quality Push Button Switch from our P5 series.

