P5-A11313

Heilind Number:OTTP5-A11313
Manufacturer:OTTO Controls
Manufacturer Number:P5-A11313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A11313
Series:P5
Cap Color:Silver
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Aluminum
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Voltage Rating (AC):115 VAC
SKU:OTTP5-A11313

Detailed Description

Introducing the P5-A11313, a rugged and reliable pushbutton switch designed for demanding environments. With its durable aluminum housing and silver cap, this switch is not only visually sleek in silver but also IP6K4S rated for protection against dust and water ingress. The flat round button actuator ensures easy operation, while the sealed design guarantees long-lasting performance with a high durability rating of 25,000 cycles. Perfect for panel mounting, this switch features a SPDT contact configuration with a 5A current rating and 28VDC/115VAC voltage ratings, making it suitable for a wide range of applications. Whether you need a vandal-resistant solution or simply a dependable switch for your project, the P5-A11313 delivers on quality and functionality. Choose reliability with this Alternate Action pushbutton switch.