P5-A12123

Heilind Number:OTTP5-A12123
Manufacturer:OTTO Controls
Manufacturer Number:P5-A12123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A12123
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.08 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A12123

Detailed Description

Introducing the Vandal Resistant Sealed Alternate Action Aluminum Pushbutton Switch from our P5 series, SKU P5-A12123. With a sleek silver cap and case finish, this panel mount switch offers reliable performance in harsh environments, boasting an IP6K8S rating. The flat round button actuator, made of durable aluminum, ensures smooth operation. Featuring a SPST contact configuration with silver-plated brass contacts, it guarantees a current rating of 5A at 28VDC or 115VAC. This high-quality switch, with a 25,000-cycle durability rating, is ideal for industrial applications requiring a rugged and long-lasting control solution. Operating temperature ranges from -40 to 85°C, making it suitable for a wide range of settings. Upgrade your system with this premium-quality Pushbutton Switch.