P5-A12124

Heilind Number:OTTP5-A12124
Manufacturer:OTTO Controls
Manufacturer Number:P5-A12124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A12124
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.13 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A12124

Detailed Description

The P5-A12124 Pushbutton Switch is a durable and reliable component designed for demanding environments. Featuring a Vandal Resistant design, this switch is perfect for applications requiring heightened security and durability. Its Sealed construction ensures protection against dust and moisture ingress, making it suitable for outdoor use. The Aluminum housing and actuator material guarantee robust performance, while the IP6K8S rating certifies its resistance to water and dust. With an Off-On switch function and SPST contact configuration, it offers straightforward operation. The sleek Silver case and cap color add a touch of modernity to any panel or device. Ideal for industrial, automotive, or marine applications, this Pushbutton Switch is a versatile and essential component for your electronic projects. With a maximum operating temperature of 85°C and a durability rating of 25,000 cycles, it ensures long-lasting performance in challenging conditions. Whether you need a reliable switch for machinery, control panels, or security systems, the P5-A12124 delivers unrivaled quality and performance.