P5-A12223

Heilind Number:OTTP5-A12223
Manufacturer:OTTO Controls
Manufacturer Number:P5-A12223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A12223
Series:P5
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Aluminum
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Voltage Rating (AC):115 VAC
SKU:OTTP5-A12223

Detailed Description

Introducing the Vandal Resistant, Sealed, Alternate Action Pushbutton Switch, part of the P5 series. With a durable aluminum housing and a silver case color, this switch is built to withstand harsh environments. Featuring a flat round button actuator and gold-plated contacts, it offers reliable performance with a 5A current rating. The IP6K8S rating ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. This SPST switch has a maximum operating temperature of 85°C and a wide voltage rating range of 28VDC and 115VAC. Perfect for panel mounting with screw terminations, it guarantees easy installation. With a lifespan of 25,000 cycles, this high-quality pushbutton switch combines rugged construction with precise functionality, meeting the demands of demanding environments.