P5-A12225

Heilind Number:OTTP5-A12225
Manufacturer:OTTO Controls
Manufacturer Number:P5-A12225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A12225
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.16 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A12225

Detailed Description

Introducing the P5-A12225, a sleek and durable Push Button Switch designed for demanding environments. With a silver aluminum housing and a vandal-resistant construction, this switch is built to last. Featuring a sealed design and an IP6K8S rating, it ensures reliable performance even in harsh conditions. The Off-On switch function, along with a 5A current rating and SPST contact configuration, offers versatility for various applications. The flush round button actuator, made of aluminum, adds a touch of sophistication while providing a comfortable user experience. Ideal for panel mounting with screw termination, this switch guarantees easy installation. Whether in industrial settings or outdoor installations, the P5-A12225 is the perfect choice for high-quality, long-lasting performance.