P5-A13113

Heilind Number:OTTP5-A13113
Manufacturer:OTTO Controls
Manufacturer Number:P5-A13113
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A13113
Series:P5
Cap Color:Silver
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Aluminum
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Voltage Rating (AC):115 VAC
SKU:OTTP5-A13113

Detailed Description

The P5-A13113 Vandal Resistant Pushbutton Switch is a durable and reliable solution for demanding industrial environments. Featuring a sleek silver cap and black aluminum housing, this switch is not only visually appealing but also IP6K4S rated for excellent protection against dust and water ingress. The Off-On switch function, along with a 5A current rating and SPST contact configuration, ensures efficient and safe operation. With a high durability rating of 25,000 cycles, this switch guarantees long-term performance. Its panel mount installation and solder termination type make it easy to integrate into any system. Whether used in automotive, aerospace, or marine applications, the P5 series switch is a top choice for those seeking quality and resilience in their controls.