P5-A13115

Heilind Number:OTTP5-A13115
Manufacturer:OTTO Controls
Manufacturer Number:P5-A13115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A13115
Series:P5
Cap Color:Silver
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.16 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Aluminum
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Voltage Rating (AC):115 VAC
SKU:OTTP5-A13115

Detailed Description

Introducing the P5-A13115, a durable and reliable pushbutton switch designed for demanding environments. With a sleek silver cap and a rugged black aluminum housing, this switch not only looks stylish but also offers exceptional performance. Featuring a sealed, vandal-resistant design with an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for outdoor or industrial use. The Off-On switch function, along with SPST contact configuration, guarantees straightforward operation. With a current rating of 5A and voltage ratings of 28VDC and 115VAC, it is suitable for a wide range of applications. The flush round button actuator, made of aluminum, provides a comfortable and responsive interface. With a durability rating of 25,000 cycles and operating temperatures ranging from -40°C to 85°C, this switch is built to last. Perfect for panel mounting with solder termination, it offers easy installation. Trust the P5 series for premium quality push button switches that deliver on performance and reliability.