P5-A13213

Heilind Number:OTTP5-A13213
Manufacturer:OTTO Controls
Manufacturer Number:P5-A13213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A13213
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.08 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A13213

Detailed Description

Meet the ultimate solution for durable and reliable push-button switches with the Vandal Resistant Sealed Alternate Action Aluminum Pushbutton Switch. This robust switch, part of the P5 series, boasts a sleek design with a silver cap and black casing, perfect for various applications. Its IP6K4S rating ensures protection against dust and water ingress, while the gold-plated brass contacts guarantee optimal conductivity. With a 5A current rating, 28VDC voltage rating, and SPST contact configuration, this switch offers high performance. The aluminum housing and actuator, along with a 25,000-cycle durability rating, make it ideal for demanding environments. Whether for industrial machinery or outdoor equipment, this panel-mount switch excels in both reliability and longevity. Reach new levels of quality with the P5A13213.