P5-A13225

Heilind Number:OTTP5-A13225
Manufacturer:OTTO Controls
Manufacturer Number:P5-A13225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A13225
Series:P5
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.16 in
Contact Plating:Gold
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Aluminum
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Voltage Rating (AC):115 VAC
SKU:OTTP5-A13225

Detailed Description

Introducing the Vandal Resistant, Sealed, Alternate Action Pushbutton Switch from our P5 series. With a durable aluminum housing and a sleek black case, this switch is designed for reliable performance in demanding environments. Featuring a flush button actuator with a round shape, it offers a smooth and responsive operation. The SPST contact configuration and gold-plated brass contacts ensure efficient conductivity. Rated for 25,000 cycles, this switch guarantees long-lasting use. Its IP6K8S rating and solder termination make it suitable for outdoor and industrial applications. Operating at temperatures ranging from -40°C to 85°C, it is built to withstand extreme conditions. Whether you need a dependable switch for your machinery or control panels, this P5 model with SKU P5-A13225 is the perfect choice.