P5-A13325

Heilind Number:OTTP5-A13325
Manufacturer:OTTO Controls
Manufacturer Number:P5-A13325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A13325
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.16 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A13325

Detailed Description

Introducing the Vandal Resistant, Sealed, Alternate Action, Aluminum Pushbutton Switch, a durable and reliable component designed for high-performance applications. With a sleek silver cap and a sturdy black housing, this panel-mount switch not only offers a secure fit but also boasts an IP6K8S rating for superior protection against dust and water ingress. The flush round button actuator, crafted from aluminum, provides a comfortable and responsive interface. Featuring a SPDT configuration with silver contact plating on brass, it ensures efficient conductivity and long-lasting performance. With a 5A current rating, 28 VDC voltage rating, and a wide operating temperature range from -40°C to 85°C, this switch is suitable for a variety of industrial and commercial settings. With a durability rating of 25,000 cycles, it guarantees reliable operation over an extended lifespan. The P5A13325 is the ideal choice for demanding environments where quality and performance are paramount.