P5-A13423

Heilind Number:OTTP5-A13423
Manufacturer:OTTO Controls
Manufacturer Number:P5-A13423
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A13423
Series:P5
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Aluminum
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Voltage Rating (AC):115 VAC
SKU:OTTP5-A13423

Detailed Description

Introducing the Vandal Resistant, Sealed, Alternate Action Pushbutton Switch, a durable and reliable component designed for demanding environments. With a sleek silver cap and a sturdy black aluminum housing, this switch is not only visually appealing but also built to withstand harsh conditions. Featuring a flat round button actuator made of aluminum and brass components with gold plating, it ensures smooth operation and longevity. The SPDT contact configuration allows for versatile usage, while the solder termination type provides secure connections. With an IP6K8S rating for water and dust resistance, along with a wide temperature range of -40°C to 85°C, this switch is suitable for a variety of applications. Whether used in industrial machinery, outdoor equipment, or marine settings, its 25,000 cycle durability rating guarantees consistent performance. Rated for 28VDC and 115VAC, it offers reliable switching capabilities. Ideal for panel mounting, this pushbutton switch is a must-have for any project requiring high-quality, rugged controls.