P5-A14121

Heilind Number:OTTP5-A14121
Manufacturer:OTTO Controls
Manufacturer Number:P5-A14121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A14121
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.17 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A14121

Detailed Description

Introducing the P5-A14121, a rugged and reliable pushbutton switch designed for durability in demanding environments. Featuring a sleek silver cap and a sturdy black aluminum housing, this switch is not only visually striking but also resistant to vandalism. With an IP6K8S rating, it offers complete protection against dust and water ingress, making it ideal for outdoor or industrial use. The Off-On switch function, along with a 5A current rating, ensures efficient and precise control. Its sealed construction and 25,000 cycle durability rating guarantee long-lasting performance. Panel mountable with screw termination, installation is a breeze. Operating smoothly in temperatures ranging from -40°C to 85°C, and accommodating both 28VDC and 115VAC, this pushbutton switch is versatile and dependable. Whether in aerospace, military, or industrial applications, the P5 series offers trustworthy operation.