P5-A14122

Heilind Number:OTTP5-A14122
Manufacturer:OTTO Controls
Manufacturer Number:P5-A14122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A14122
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.24 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A14122

Detailed Description

The P5-A14122 Push Button Switch from the P5 series is a durable and reliable choice for industrial applications. Featuring a sleek silver cap and a rugged black aluminum case, this switch is both visually appealing and resistant to vandalism. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The Off-On function and SPST contact configuration make it suitable for a variety of circuit control needs. Its high current rating of 5A and voltage ratings of 28VDC and 115VAC ensure versatile compatibility. The screw termination type allows for secure and easy installation. Designed for longevity, this switch has a durability rating of 25,000 cycles and operates smoothly in temperatures ranging from -40°C to 85°C. Trust in the P5-A14122 for dependable performance in demanding environments.