P5-A31125

Heilind Number:OTTP5-A31125
Manufacturer:OTTO Controls
Manufacturer Number:P5-A31125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A31125
Series:P5
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flush)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.16 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Aluminum
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Voltage Rating (AC):115 VAC
SKU:OTTP5-A31125

Detailed Description

Introducing the Vandal Resistant, Sealed, Alternate Action Aluminum Pushbutton Switch from our P5 series. With a sleek Silver cap and case color, this switch is designed for durability with an IP6K8S rating, making it suitable for a wide range of environments. The Off-On switch function, along with the SPST contact configuration and 5A current rating, ensures reliable performance. Its round flush button actuator, crafted from Aluminum, offers a responsive touch. Panel mount installation and solder termination make it easy to integrate. Ideal for applications requiring high reliability, this switch operates at temperatures ranging from -40°C to 85°C and can handle voltages up to 28VDC and 115VAC. Meeting stringent quality standards with a 25,000 cycle durability rating, this product is a dependable choice for industrial and commercial use. Elevate your control systems with this premium pushbutton switch.