P5-A31222

Heilind Number:OTTP5-A31222
Manufacturer:OTTO Controls
Manufacturer Number:P5-A31222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A31222
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.24 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A31222

Detailed Description

The P5-A31222 Vandal Resistant Sealed Pushbutton Switch is the epitome of durable and reliable performance. With its Silver cap and case, this switch is not only visually sleek but also highly functional, boasting an IP6K8S rating for superior protection against dust and water ingress. Featuring a Button (Curved) actuator made of Aluminum, it offers a smooth and ergonomic user experience. The Off-On switch function, alongside the SPST contact configuration, ensures precise control. Gold-plated Brass contacts and a 5A current rating guarantee efficient conductivity. Suitable for panel mounting via solder termination, this switch is ideal for various industrial applications. With a durability rating of 25,000 cycles and operating temperatures ranging from -40°C to 85°C, it excels in even the harshest environments. The P5 series sets a new standard for performance and longevity in pushbutton switches.