P5-A31324

Heilind Number:OTTP5-A31324
Manufacturer:OTTO Controls
Manufacturer Number:P5-A31324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A31324
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.13 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A31324

Detailed Description

Introducing the P5-A31324, a rugged and reliable pushbutton switch perfect for demanding environments. With a durable aluminum housing and IP6K8S sealing, this switch is vandal-resistant and sealed against dust and water ingress. Featuring a sleek silver design and a curved round button actuator, it not only looks stylish but also provides a comfortable user experience. The SPDT contact configuration and brass contact material ensure efficient and dependable performance, while the 5A current rating and 28VDC/115VAC voltage ratings make it suitable for a variety of applications. Ideal for panel mounting with solder termination, this switch is built to last with a durability rating of 25,000 cycles. Whether you need a reliable control solution for industrial machinery or outdoor equipment, the P5 series pushbutton switch delivers on quality and performance.