P5-A32222

Heilind Number:OTTP5-A32222
Manufacturer:OTTO Controls
Manufacturer Number:P5-A32222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A32222
Series:P5
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Curved)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.24 in
Contact Plating:Gold
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Aluminum
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Voltage Rating (AC):115 VAC
SKU:OTTP5-A32222

Detailed Description

Introducing the Vandal Resistant, Sealed, Alternate Action Aluminum Pushbutton Switch from our P5 series. This durable switch, with a silver cap and case, is designed to withstand the harshest environments with an IP6K8S rating. Featuring a round, curved button actuator made of aluminum, it ensures reliable performance. With a contact configuration of SPST and a current rating of 5A, it guarantees efficient power control. Ideal for panel mounting, this switch is perfect for applications requiring a high level of durability and security. It operates in temperatures ranging from -40°C to 85°C and is suitable for both AC and DC voltage inputs, with ratings of 115VAC and 28VDC respectively. Trust in the quality and resilience of this sealed pushbutton switch for your industrial or commercial needs.