P5-A33122

Heilind Number:OTTP5-A33122
Manufacturer:OTTO Controls
Manufacturer Number:P5-A33122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A33122
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.24 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A33122

Detailed Description

Introducing the P5A33122 Vandal Resistant Sealed Aluminum Pushbutton Switch, a durable and reliable solution for your panel mount applications. With a sleek silver cap and black case, this switch offers both style and functionality. Featuring an Off-On switch function, it ensures easy operation. The SPST contact configuration with brass contact material guarantees efficient performance. With an IP6K8S rating, it is sealed against dust and water, making it suitable for harsh environments. The aluminum housing and actuator material, along with a contact plating of silver, ensure long-lasting durability. Operating at temperatures ranging from -40°C to 85°C and with a voltage rating of 28VDC and 115VAC, this switch is versatile and dependable. Its curved round button actuator design adds a tactile feel to user interaction. Ideal for various industrial settings, the P5A33122 is a high-quality component in our line of Push Button Switches.