P5-A33124

Heilind Number:OTTP5-A33124
Manufacturer:OTTO Controls
Manufacturer Number:P5-A33124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A33124
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.13 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A33124

Detailed Description

Introducing the Vandal Resistant, Sealed, Alternate Action, Aluminum Pushbutton Switch from our P5 series. Crafted with durability in mind, this switch is designed to withstand even the toughest environments with its IP6K8S rating. The sleek Silver cap and Black housing not only offer a stylish look but also ensure high performance. Featuring a Button (Curved) actuator with Round shape, it provides a comfortable and intuitive user experience. With a current rating of 5A and contact plating in Silver, this switch guarantees reliable conductivity. Perfect for panel mount applications, it offers easy installation with solder termination. Whether used in industrial machinery or outdoor equipment, this switch operates flawlessly in temperatures ranging from -40 °C to 85 °C. Trust in its longevity, rated for 25,000 cycles, making it a dependable choice for various applications. Experience superior quality and functionality with our P5A33124 Pushbutton Switch.