P5-A33221

Heilind Number:OTTP5-A33221
Manufacturer:OTTO Controls
Manufacturer Number:P5-A33221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A33221
Series:P5
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.17 in
Contact Plating:Gold
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Aluminum
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Voltage Rating (AC):115 VAC
SKU:OTTP5-A33221

Detailed Description

Introducing the Vandal Resistant, Sealed, Alternate Action, Aluminum Pushbutton Switch from our P5 series. This durable switch, featuring a sleek Silver cap and Black case, is designed for reliable performance in demanding environments. With an IP6K8S rating, it ensures protection against dust and water ingress. The Off-On switch function, along with a 5A current rating and SPST contact configuration, offers versatile control options. Constructed with high-quality materials including brass contacts and aluminum housing, this switch guarantees longevity even in harsh conditions. Ideal for panel mounting, it provides secure and easy installation. With a wide operating temperature range of -40°C to 85°C and a voltage rating of 28VDC/115VAC, it is suitable for a variety of applications. Whether for industrial machinery, outdoor equipment, or marine use, this pushbutton switch delivers reliable operation with a lifespan of 25,000 cycles. Trust in its performance and durability for your critical switching needs.