P5-A33223

Heilind Number:OTTP5-A33223
Manufacturer:OTTO Controls
Manufacturer Number:P5-A33223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A33223
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.08 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A33223

Detailed Description

Introducing the P5-A33223, a sleek and durable pushbutton switch designed for maximum performance in demanding environments. Featuring a silver cap and a black aluminum case, this vandal-resistant switch is perfect for applications where reliability is key. With an IP6K8S rating, it ensures protection against dust and water ingress. The Off-On switch function, along with a contact configuration of SPST, offers straightforward operation. Gold-plated brass contacts guarantee high conductivity, while the 5A current rating and 28VDC voltage rating make it suitable for various power requirements. Panel mount installation and solder termination ensure easy and secure setup. The P5 series switch, with a 25,000-cycle durability rating, is built to last, operating flawlessly in temperatures ranging from -40°C to 85°C. Trust in the P5-A33223 for reliable and long-lasting performance in critical applications.