P5-A33324

Heilind Number:OTTP5-A33324
Manufacturer:OTTO Controls
Manufacturer Number:P5-A33324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A33324
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Curved)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.13 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A33324

Detailed Description

Introducing the P5A33324 Vandal Resistant Pushbutton Switch, a rugged and reliable solution for demanding environments. With a durable aluminum housing and a sealed design, this switch is perfect for outdoor or industrial applications where protection against water and dust is essential. Featuring a sleek black case with a silver curved button, it not only offers high performance but also adds a touch of modernity to any panel. The SPDT configuration and 5A current rating ensure versatile functionality, while the On-On switch function allows for easy operation. With a wide operating temperature range from -40°C to 85°C and a voltage rating of 28VDC/115VAC, this switch is suitable for a variety of power systems. The P5A33324 is designed for longevity, with a durability rating of 25,000 cycles, making it a dependable choice for critical applications. Upgrade your control panel with this high-quality, hi-rel switch.