P5-A33421

Heilind Number:OTTP5-A33421
Manufacturer:OTTO Controls
Manufacturer Number:P5-A33421
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A33421
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.17 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A33421

Detailed Description

Introducing the Vandal Resistant P5 Series Aluminum Pushbutton Switch, SKU P5-A33421. This rugged and durable switch boasts an IP6K8S rating, making it ideal for use in harsh environments. With a sleek silver cap and black case, it combines style with functionality. Featuring a flat round button actuator and a SPDT contact configuration, it offers reliable On-On switching. The aluminum housing and actuator ensure longevity, with a durability rating of 25,000 cycles. Rated for 5A at 28VDC and 115VAC, this panel-mount switch is perfect for various applications. Its sealed construction and gold-plated brass contacts guarantee dependable performance. Operating from -40°C to 85°C, it suits a wide range of operating conditions. Upgrade to the P5 Series for high-quality and high-reliability switching solutions.