P5-A51112

Heilind Number:OTTP5-A51112
Manufacturer:OTTO Controls
Manufacturer Number:P5-A51112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A51112
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A51112

Detailed Description

The P5-A51112 Push Button Switch from our P5 series offers durable performance in demanding environments. Featuring a sleek silver design with a vandal-resistant aluminum housing, this switch is built to last. Its IP6K4S sealing ensures protection against dust and water ingress, making it suitable for outdoor or industrial applications. The Off-On switch function and SPST contact configuration provide reliable operation, while the 5A current rating and 28VDC/115VAC voltage ratings make it versatile for various systems. With a 25,000 cycle durability rating and a wide operating temperature range from -40°C to 85°C, this switch guarantees long-term functionality. Ideal for panel mounting, its solder termination type and aluminum actuator material ensure secure installation. Upgrade your control systems with this high-quality, alternate action push button switch.