P5-A51114

Heilind Number:OTTP5-A51114
Manufacturer:OTTO Controls
Manufacturer Number:P5-A51114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A51114
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.14 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A51114

Detailed Description

Introducing the Vandal Resistant Sealed Pushbutton Switch from our P5 series, SKU P5-A51114. This rugged switch is designed for durability, with a high reliability rating of 25,000 cycles. Featuring a sleek silver case and cap, it offers a stylish yet robust solution for various applications. The off-on switch function, along with the SPST contact configuration, ensures reliable performance. With an IP6K4S rating, it is resistant to dust and water ingress, making it suitable for harsh environments. The aluminum housing and actuator materials further enhance its durability. Panel mount installation and a solder termination type provide easy integration. Operating efficiently in a wide temperature range from -40°C to 85°C, and with voltage ratings of 28VDC and 115VAC, this pushbutton switch is ideal for industrial and commercial use. Upgrade to the P5A51114 for dependable and long-lasting performance.