P5-A51121

Heilind Number:OTTP5-A51121
Manufacturer:OTTO Controls
Manufacturer Number:P5-A51121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A51121
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.16 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A51121

Detailed Description

Introducing the Vandal Resistant, Sealed, Alternate Action Pushbutton Switch. This durable aluminum switch, part of the P5 series, boasts a sleek silver cap and case color, perfect for industrial or outdoor settings. With an IP68S rating, it guarantees protection against dust and water ingress. The flat round button, made of aluminum, ensures a reliable actuation with a 5A current rating. Ideal for panel mounting, its solder termination type and contact plating of silver ensure efficient connectivity. Operating smoothly at temperatures ranging from -40°C to 85°C, and with a voltage rating of 28VDC and 115VAC, this switch offers versatility and durability with a lifespan of 25,000 cycles. Perfect for applications requiring a sealed and rugged pushbutton solution.