P5-A51124

Heilind Number:OTTP5-A51124
Manufacturer:OTTO Controls
Manufacturer Number:P5-A51124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A51124
Series:P5
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Curved)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.14 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Aluminum
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Voltage Rating (AC):115 VAC
SKU:OTTP5-A51124

Detailed Description

Introducing the Vandal Resistant Sealed Alternate Action Aluminum Pushbutton Switch, part of the P5 series. Designed for durability with a 25,000 cycle rating, this switch is perfect for high-demand environments. The sleek silver cap and case, along with a curved round button actuator, offer both style and functionality. Featuring a 5A current rating and SPST contact configuration, it guarantees reliable performance. With a waterproof IP6K8S rating and operating temperatures ranging from -40°C to 85°C, it's suitable for diverse applications. The solder termination and panel mount style ensure easy installation. Ideal for industrial, commercial, or automotive use, this switch is a dependable choice for your control needs.