P5-A51314

Heilind Number:OTTP5-A51314
Manufacturer:OTTO Controls
Manufacturer Number:P5-A51314
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A51314
Series:P5
Cap Color:Silver
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Curved)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.14 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Aluminum
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Voltage Rating (AC):115 VAC
SKU:OTTP5-A51314

Detailed Description

Introducing the P5A51314, a rugged and reliable vandal-resistant pushbutton switch designed for demanding environments. With its durable aluminum housing and sealed construction, this switch ensures long-lasting performance even in harsh conditions. Featuring a sleek silver cap and a curved round button actuator, it offers a tactile and ergonomic user experience. The SPDT contact configuration, along with a 5A current rating, guarantees versatile functionality. Ideal for panel mounting, this switch is perfect for industrial machinery, automotive applications, and outdoor equipment. With an IP6K4S rating for dust and water resistance, and a wide operating temperature range from -40°C to 85°C, it's built to withstand the elements. Trust in the P5A51314 for dependable operation in any situation.