P5-A52114

Heilind Number:OTTP5-A52114
Manufacturer:OTTO Controls
Manufacturer Number:P5-A52114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A52114
Series:P5
Cap Color:Silver
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Curved)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.14 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Aluminum
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Voltage Rating (AC):115 VAC
SKU:OTTP5-A52114

Detailed Description

The P5-A52114 Push Button Switch, part of the P5 series, boasts a sleek Silver design with a durable Aluminum housing, making it both visually appealing and robust. Featuring an IP6K4S rating, this switch is sealed against dust and water ingress, ensuring reliable performance even in harsh environments. The Off-On switch function, with a contact configuration of SPST, offers easy operation. Its vandal-resistant construction, with a durability rating of 25,000 cycles, guarantees longevity. With a current rating of 5A and voltage ratings of 28VDC and 115VAC, this switch is suitable for various applications. The panel mount installation with screw termination makes it convenient to set up. Operating smoothly in temperatures ranging from -40°C to 85°C, this push button switch is a dependable choice for industrial and commercial settings.