P5-A52124

Heilind Number:OTTP5-A52124
Manufacturer:OTTO Controls
Manufacturer Number:P5-A52124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A52124
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.14 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A52124

Detailed Description

Introducing the P5-A52124, a sleek and durable push button switch perfect for demanding environments. With a silver cap and case, this switch not only looks stylish but also boasts an IP6K8S rating for superior protection against dust and water ingress. The button, crafted from aluminum, features a curved design for comfortable actuation, while the brass contact material ensures reliable performance. Ideal for panel mounting, this switch offers a simple Off-On function with a single pole, single throw configuration, making it easy to control various devices. With a 5A current rating and 28VDC voltage rating, it's suitable for a wide range of applications. Whether you need a robust switch for industrial machinery or outdoor equipment, the P5A52124 guarantees long-lasting, high-quality operation with a durability rating of 25,000 cycles. Upgrade to this vandal-resistant, sealed push button switch for dependable performance in any setting.