P5-A53114

Heilind Number:OTTP5-A53114
Manufacturer:OTTO Controls
Manufacturer Number:P5-A53114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A53114
Series:P5
Cap Color:Silver
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Curved)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.14 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Aluminum
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Voltage Rating (AC):115 VAC
SKU:OTTP5-A53114

Detailed Description

Introducing the P5-A53114, a rugged and reliable pushbutton switch designed for demanding environments. With a sleek silver cap and a durable black aluminum housing, this switch combines style with durability. Featuring an IP6K4S rating, it is sealed against dust and water ingress, making it ideal for outdoor or industrial applications. The Off-On switch function, along with the SPST contact configuration, ensures precise control. The button's curved design and round shape provide comfortable actuation, while the silver contact plating guarantees reliable conductivity. With a current rating of 5A and a voltage rating of 28VDC / 115VAC, it can handle a variety of power requirements. The P5-A53114 is panel mountable and solder terminated, offering easy installation. Its high durability rating of 25,000 cycles ensures long-lasting performance even in high-use settings. Perfect for applications where reliability is paramount, this vandal-resistant pushbutton switch is a must-have for any project in need of a dependable control solution.