P5-A53122

Heilind Number:OTTP5-A53122
Manufacturer:OTTO Controls
Manufacturer Number:P5-A53122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant, Sealed, Alternate Action, Aluminum, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-A53122
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-A53122

Detailed Description

The P5A53122 Vandal Resistant Pushbutton Switch combines durability and functionality for reliable operation in demanding environments. Featuring a sleek design with a silver button actuator and black aluminum housing, this switch offers a seamless blend of style and strength. Boasting an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for outdoor or industrial use. The Off-On switch function with a SPST contact configuration guarantees efficient control, while the 5A current rating and 28VDC/115VAC voltage ratings accommodate various power requirements. With a high durability rating of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, this sealed pushbutton switch is built to withstand harsh conditions without compromising performance. Whether for automotive, marine, or machinery applications, the P5A53122 is a reliable choice for users seeking a rugged and long-lasting switching solution.